PMEG6010ETR,115 | |
---|---|
DigiKey Part Number | 1727-1345-2-ND - Tape & Reel (TR) 1727-1345-1-ND - Cut Tape (CT) 1727-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ETR,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010ETR,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.4 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12060 | ¥112.06 |
500 | ¥0.99302 | ¥496.51 |
1,000 | ¥0.77284 | ¥772.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69168 | ¥2,075.04 |
6,000 | ¥0.67623 | ¥4,057.38 |
9,000 | ¥0.59895 | ¥5,390.55 |
30,000 | ¥0.59122 | ¥17,736.60 |
75,000 | ¥0.50234 | ¥37,675.50 |
150,000 | ¥0.49288 | ¥73,932.00 |