PMEG45T20EXD-QX | |
---|---|
DigiKey Part Number | 1727-PMEG45T20EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG45T20EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG45T20EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45T20EXD-QX |
Description | DIODE SCHOTTKY 45V 2A SOD323HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD323HP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 45 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.65229 | ¥2,935.31 |
9,000 | ¥0.53936 | ¥4,854.24 |
31,500 | ¥0.52925 | ¥16,671.38 |
112,500 | ¥0.43149 | ¥48,542.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.28070 | ¥128.07 |
500 | ¥1.04508 | ¥522.54 |
1,000 | ¥0.77531 | ¥775.31 |
2,000 | ¥0.65229 | ¥1,304.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥1.18630 | ¥118.63 |
500 | ¥0.88252 | ¥441.26 |
1,000 | ¥0.78417 | ¥784.17 |
2,000 | ¥0.70122 | ¥1,402.44 |