PMEG40T30EPX | |
---|---|
DigiKey Part Number | 1727-7482-2-ND - Tape & Reel (TR) 1727-7482-1-ND - Cut Tape (CT) 1727-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T30EPX |
Description | DIODE SCHOTTKY 40V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 28 µA @ 40 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
100 | ¥2.39230 | ¥239.23 |
500 | ¥1.86806 | ¥934.03 |
1,000 | ¥1.51840 | ¥1,518.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35738 | ¥4,072.14 |
6,000 | ¥1.28837 | ¥7,730.22 |
9,000 | ¥1.19633 | ¥10,766.97 |
30,000 | ¥1.17380 | ¥35,214.00 |