PMEG4005ET,215 | |
---|---|
DigiKey Part Number | 1727-3878-2-ND - Tape & Reel (TR) 1727-3878-1-ND - Cut Tape (CT) 1727-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005ET,215 |
Description | DIODE SCHOTTKY 40V 500MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005ET,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.80780 | ¥80.78 |
500 | ¥0.71606 | ¥358.03 |
1,000 | ¥0.55728 | ¥557.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49875 | ¥1,496.25 |
6,000 | ¥0.49054 | ¥2,943.24 |