PMEG4005EH,115 | |
---|---|
DigiKey Part Number | 1727-3876-2-ND - Tape & Reel (TR) 1727-3876-1-ND - Cut Tape (CT) 1727-3876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EH,115 |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.04430 | ¥104.43 |
500 | ¥0.87074 | ¥435.37 |
1,000 | ¥0.60506 | ¥605.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52436 | ¥1,573.08 |
6,000 | ¥0.48639 | ¥2,918.34 |
9,000 | ¥0.40335 | ¥3,630.15 |
30,000 | ¥0.39623 | ¥11,886.90 |
75,000 | ¥0.35590 | ¥26,692.50 |
150,000 | ¥0.30844 | ¥46,266.00 |