PMEG3020CPASX | |
---|---|
DigiKey Part Number | 1727-PMEG3020CPASXTR-ND - Tape & Reel (TR) 1727-PMEG3020CPASXCT-ND - Cut Tape (CT) 1727-PMEG3020CPASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020CPASX |
Description | DIODE ARR SCHOTT 30V 2A 3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28400 | ¥228.40 |
500 | ¥1.78350 | ¥891.75 |
1,000 | ¥1.44969 | ¥1,449.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02519 | ¥3,075.57 |