PMEG2015EA,115 | |
---|---|
DigiKey Part Number | 1727-5384-2-ND - Tape & Reel (TR) 1727-5384-1-ND - Cut Tape (CT) 1727-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EA,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.05500 | ¥105.50 |
500 | ¥0.93476 | ¥467.38 |
1,000 | ¥0.72747 | ¥727.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65698 | ¥1,970.94 |
6,000 | ¥0.62812 | ¥3,768.72 |
9,000 | ¥0.54324 | ¥4,889.16 |
30,000 | ¥0.53305 | ¥15,991.50 |
75,000 | ¥0.44138 | ¥33,103.50 |
150,000 | ¥0.43459 | ¥65,188.50 |