PMEG2010EAZ | |
---|---|
DigiKey Part Number | 1727-PMEG2010EAZTR-ND - Tape & Reel (TR) 1727-PMEG2010EAZCT-ND - Cut Tape (CT) 1727-PMEG2010EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EAZ |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 19pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06150 | ¥106.15 |
500 | ¥0.94084 | ¥470.42 |
1,000 | ¥0.73215 | ¥732.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47475 | ¥1,424.25 |
6,000 | ¥0.46693 | ¥2,801.58 |