PMEG200G20ELPX | |
---|---|
DigiKey Part Number | 1727-PMEG200G20ELPXTR-ND - Tape & Reel (TR) 1727-PMEG200G20ELPXCT-ND - Cut Tape (CT) 1727-PMEG200G20ELPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG200G20ELPX |
Description | DIODE SIGE 200V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.99170 | ¥199.17 |
500 | ¥1.55526 | ¥777.63 |
1,000 | ¥1.26415 | ¥1,264.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13011 | ¥3,390.33 |
6,000 | ¥1.07264 | ¥6,435.84 |
9,000 | ¥0.99602 | ¥8,964.18 |
30,000 | ¥0.97304 | ¥29,191.20 |
75,000 | ¥0.94823 | ¥71,117.25 |