PMEG150G20ELRX | |
---|---|
DigiKey Part Number | 1727-PMEG150G20ELRXTR-ND - Tape & Reel (TR) 1727-PMEG150G20ELRXCT-ND - Cut Tape (CT) 1727-PMEG150G20ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G20ELRX |
Description | PMEG150G20ELR/SOD123W/SOD2 |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.62880 | ¥162.88 |
500 | ¥1.50864 | ¥754.32 |
1,000 | ¥1.02582 | ¥1,025.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.83955 | ¥7,555.95 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.77737 | ¥58,302.75 |