PMEG150G10ELRX | |
---|---|
DigiKey Part Number | 1727-PMEG150G10ELRXTR-ND - Tape & Reel (TR) 1727-PMEG150G10ELRXCT-ND - Cut Tape (CT) 1727-PMEG150G10ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G10ELRX |
Description | PMEG150G10ELR/SOD123W/SOD2 |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123W |
EDA/CAD Models | PMEG150G10ELRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 34pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34970 | ¥134.97 |
500 | ¥1.25002 | ¥625.01 |
1,000 | ¥0.85004 | ¥850.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78250 | ¥2,347.50 |
6,000 | ¥0.75001 | ¥4,500.06 |
9,000 | ¥0.67500 | ¥6,075.00 |
30,000 | ¥0.66500 | ¥19,950.00 |
75,000 | ¥0.62500 | ¥46,875.00 |