PMBTA64,215 | |
---|---|
DigiKey Part Number | 1727-5183-2-ND - Tape & Reel (TR) 1727-5183-1-ND - Cut Tape (CT) 1727-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA64,215 |
Description | TRANS PNP DARL 30V 0.5A TO236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA64,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.81030 | ¥81.03 |
500 | ¥0.67616 | ¥338.08 |
1,000 | ¥0.46985 | ¥469.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40718 | ¥1,221.54 |
6,000 | ¥0.37771 | ¥2,266.26 |
9,000 | ¥0.31321 | ¥2,818.89 |
30,000 | ¥0.30769 | ¥9,230.70 |
75,000 | ¥0.27637 | ¥20,727.75 |
150,000 | ¥0.23952 | ¥35,928.00 |