PMBT4401,185 | |
---|---|
DigiKey Part Number | 1727-PMBT4401,185TR-ND - Tape & Reel (TR) 1727-PMBT4401,185CT-ND - Cut Tape (CT) 1727-PMBT4401,185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4401,185 |
Description | TRANS NPN 40V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4401,185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.39820 | ¥39.82 |
500 | ¥0.28784 | ¥143.92 |
1,000 | ¥0.25179 | ¥251.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18795 | ¥563.85 |
6,000 | ¥0.17773 | ¥1,066.38 |
9,000 | ¥0.15126 | ¥1,361.34 |
30,000 | ¥0.13991 | ¥4,197.30 |
75,000 | ¥0.12101 | ¥9,075.75 |
150,000 | ¥0.10059 | ¥15,088.50 |