PMBT2907AYSX | |
---|---|
DigiKey Part Number | 1727-2681-2-ND - Tape & Reel (TR) 1727-2681-1-ND - Cut Tape (CT) 1727-2681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907AYSX |
Description | TRANS PNP 60V 0.6A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 550mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907AYSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 550mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.01640 | ¥101.64 |
500 | ¥0.84742 | ¥423.71 |
1,000 | ¥0.58881 | ¥588.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38228 | ¥1,146.84 |
6,000 | ¥0.35461 | ¥2,127.66 |
9,000 | ¥0.29407 | ¥2,646.63 |
30,000 | ¥0.28888 | ¥8,666.40 |
75,000 | ¥0.25947 | ¥19,460.25 |
150,000 | ¥0.22487 | ¥33,730.50 |