PIMC31PAS-QX | |
---|---|
DigiKey Part Number | 1727-PIMC31PAS-QXTR-ND - Tape & Reel (TR) 1727-PIMC31PAS-QXCT-ND - Cut Tape (CT) 1727-PIMC31PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC31PAS-QX |
Description | PIMC31PAS-Q/SOT1118/HUSON6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN - Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 210MHz, 150MHz | |
Power - Max | 360mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58610 | ¥158.61 |
500 | ¥1.46824 | ¥734.12 |
1,000 | ¥0.99848 | ¥998.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91917 | ¥2,757.51 |
6,000 | ¥0.88099 | ¥5,285.94 |
9,000 | ¥0.79289 | ¥7,136.01 |
30,000 | ¥0.78115 | ¥23,434.50 |
75,000 | ¥0.74914 | ¥56,185.50 |