PHPT60406PYX | |
---|---|
DigiKey Part Number | 1727-2260-2-ND - Tape & Reel (TR) 1727-2260-1-ND - Cut Tape (CT) 1727-2260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60406PYX |
Description | TRANS PNP 40V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 540mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 500mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12550 | ¥312.55 |
500 | ¥2.44012 | ¥1,220.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.98333 | ¥2,974.99 |
3,000 | ¥1.77296 | ¥5,318.88 |
7,500 | ¥1.68282 | ¥12,621.15 |
10,500 | ¥1.56262 | ¥16,407.51 |
37,500 | ¥1.53318 | ¥57,494.25 |