PESD5V0X1UALD,315 | |
---|---|
DigiKey Part Number | 1727-1325-2-ND - Tape & Reel (TR) 1727-1325-1-ND - Cut Tape (CT) 1727-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1UALD,315 |
Description | TVS DIODE 5VWM 9VC DFN1006D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1UALD,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07380 | ¥107.38 |
500 | ¥0.87612 | ¥438.06 |
1,000 | ¥0.65003 | ¥650.03 |
2,000 | ¥0.54688 | ¥1,093.76 |
5,000 | ¥0.52286 | ¥2,614.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44668 | ¥4,466.80 |
30,000 | ¥0.43830 | ¥13,149.00 |
50,000 | ¥0.36292 | ¥18,146.00 |