PESD5V0X1BL,315

DigiKey Part Number
1727-4158-2-ND - Tape & Reel (TR)
1727-4158-1-ND - Cut Tape (CT)
1727-4158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1BL,315
Description
TVS DIODE 5VWM DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.89800¥28.98
100¥1.73800¥173.80
500¥1.60928¥804.64
1,000¥1.09437¥1,094.37
2,000¥1.00743¥2,014.86
5,000¥0.96559¥4,827.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.86903¥8,690.30
30,000¥0.85616¥25,684.80
50,000¥0.82108¥41,054.00
Manufacturers Standard Package