PESD5V0F1BRLDYL | |
---|---|
DigiKey Part Number | 1727-PESD5V0F1BRLDYLTR-ND - Tape & Reel (TR) 1727-PESD5V0F1BRLDYLCT-ND - Cut Tape (CT) 1727-PESD5V0F1BRLDYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F1BRLDYL |
Description | TVS DIODE 5.5VWM 15VC DFN1006D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48350 | ¥148.35 |
500 | ¥1.37382 | ¥686.91 |
1,000 | ¥0.93419 | ¥934.19 |
2,000 | ¥0.85998 | ¥1,719.96 |
5,000 | ¥0.82426 | ¥4,121.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74185 | ¥7,418.50 |
30,000 | ¥0.73086 | ¥21,925.80 |
50,000 | ¥0.70091 | ¥35,045.50 |