PESD4USB5UBTBS-QX | |
---|---|
DigiKey Part Number | 1727-PESD4USB5UBTBS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5UBTBS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5UBTBS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5UBTBS-QX |
Description | BIPOLAR DISCRETES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73800 | ¥173.80 |
500 | ¥1.60912 | ¥804.56 |
1,000 | ¥1.09420 | ¥1,094.20 |
2,000 | ¥1.00730 | ¥2,014.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00730 | ¥4,029.20 |
8,000 | ¥0.96547 | ¥7,723.76 |
12,000 | ¥0.86893 | ¥10,427.16 |
28,000 | ¥0.85605 | ¥23,969.40 |
100,000 | ¥0.82098 | ¥82,098.00 |