PESD4USB3UBTBS-QJ | |
---|---|
DigiKey Part Number | 1727-PESD4USB3UBTBS-QJTR-ND - Tape & Reel (TR) 1727-PESD4USB3UBTBS-QJCT-ND - Cut Tape (CT) 1727-PESD4USB3UBTBS-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3UBTBS-QJ |
Description | BIPOLAR DISCRETES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.00100 | ¥30.01 |
100 | ¥1.79970 | ¥179.97 |
500 | ¥1.66624 | ¥833.12 |
1,000 | ¥1.13304 | ¥1,133.04 |
2,000 | ¥1.04306 | ¥2,086.12 |
5,000 | ¥0.99974 | ¥4,998.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.89977 | ¥8,997.70 |
30,000 | ¥0.88644 | ¥26,593.20 |
50,000 | ¥0.85012 | ¥42,506.00 |