PESD2CANFD27U-UX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27U-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27U-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27U-UXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27U-UX |
Description | TVS DIODE 27VWM 45VC SC70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.83330 | ¥83.33 |
500 | ¥0.73822 | ¥369.11 |
1,000 | ¥0.57452 | ¥574.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51418 | ¥1,542.54 |
6,000 | ¥0.50572 | ¥3,034.32 |