PESD27VV1BLSYL | |
---|---|
DigiKey Part Number | 1727-PESD27VV1BLSYLTR-ND - Tape & Reel (TR) 1727-PESD27VV1BLSYLCT-ND - Cut Tape (CT) 1727-PESD27VV1BLSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD27VV1BLSYL |
Description | PESD27VV1BLS/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥0.99830 | ¥99.83 |
500 | ¥0.83264 | ¥416.32 |
1,000 | ¥0.57854 | ¥578.54 |
2,000 | ¥0.50142 | ¥1,002.84 |
5,000 | ¥0.46512 | ¥2,325.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38571 | ¥3,857.10 |
30,000 | ¥0.37890 | ¥11,367.00 |
50,000 | ¥0.34033 | ¥17,016.50 |
100,000 | ¥0.30176 | ¥30,176.00 |
250,000 | ¥0.29495 | ¥73,737.50 |