PESD1IVN27LS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1IVN27LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1IVN27LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1IVN27LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27LS-QYL |
Description | AUTOMOTIVE IN-VEHICLE NETWORK PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.05170 | ¥105.17 |
500 | ¥0.87698 | ¥438.49 |
1,000 | ¥0.60933 | ¥609.33 |
2,000 | ¥0.52810 | ¥1,056.20 |
5,000 | ¥0.48986 | ¥2,449.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40622 | ¥4,062.20 |
30,000 | ¥0.39905 | ¥11,971.50 |
50,000 | ¥0.35843 | ¥17,921.50 |
100,000 | ¥0.31781 | ¥31,781.00 |
250,000 | ¥0.31064 | ¥77,660.00 |