PESD15VS5UD,115 | |
---|---|
DigiKey Part Number | 1727-3888-2-ND - Tape & Reel (TR) 1727-3888-1-ND - Cut Tape (CT) 1727-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS5UD,115 |
Description | TVS DIODE 15VWM 33VC 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VS5UD,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06890 | ¥206.89 |
500 | ¥1.61568 | ¥807.84 |
1,000 | ¥1.31316 | ¥1,313.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17392 | ¥3,521.76 |
6,000 | ¥1.11422 | ¥6,685.32 |
9,000 | ¥1.03464 | ¥9,311.76 |
30,000 | ¥1.01514 | ¥30,454.20 |