PEMT1,315 | |
---|---|
DigiKey Part Number | 1727-PEMT1,315TR-ND - Tape & Reel (TR) 1727-PEMT1,315CT-ND - Cut Tape (CT) 1727-PEMT1,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMT1,315 |
Description | TRANS 2PNP 40V 0.1A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31360 | ¥131.36 |
500 | ¥1.16416 | ¥582.08 |
1,000 | ¥0.90595 | ¥905.95 |
2,000 | ¥0.81080 | ¥1,621.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.69695 | ¥5,575.60 |
16,000 | ¥0.61730 | ¥9,876.80 |
24,000 | ¥0.60934 | ¥14,624.16 |
56,000 | ¥0.51774 | ¥28,993.44 |