PDZ36BF | |
---|---|
DigiKey Part Number | 1727-PDZ36BFTR-ND - Tape & Reel (TR) 1727-PDZ36BFCT-ND - Cut Tape (CT) 1727-PDZ36BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ36BF |
Description | DIODE ZENER 35.97V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35.97 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61490 | ¥61.49 |
500 | ¥0.48306 | ¥241.53 |
1,000 | ¥0.33553 | ¥335.53 |
2,000 | ¥0.27790 | ¥555.80 |
5,000 | ¥0.26281 | ¥1,314.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22367 | ¥2,236.70 |
30,000 | ¥0.20689 | ¥6,206.70 |
50,000 | ¥0.17893 | ¥8,946.50 |
100,000 | ¥0.16775 | ¥16,775.00 |
250,000 | ¥0.14874 | ¥37,185.00 |