PDZ30BGWJ | |
---|---|
DigiKey Part Number | 1727-PDZ30BGWJTR-ND - Tape & Reel (TR) 1727-PDZ30BGWJCT-ND - Cut Tape (CT) 1727-PDZ30BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ30BGWJ |
Description | DIODE ZENER 30V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 365 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51786 | ¥258.93 |
1,000 | ¥0.35966 | ¥359.66 |
2,000 | ¥0.29788 | ¥595.76 |
5,000 | ¥0.28170 | ¥1,408.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21079 | ¥2,107.90 |
30,000 | ¥0.19498 | ¥5,849.40 |
50,000 | ¥0.16863 | ¥8,431.50 |
100,000 | ¥0.15809 | ¥15,809.00 |
250,000 | ¥0.14017 | ¥35,042.50 |