PDZ27BGWJ | |
---|---|
DigiKey Part Number | 1727-PDZ27BGWJTR-ND - Tape & Reel (TR) 1727-PDZ27BGWJCT-ND - Cut Tape (CT) 1727-PDZ27BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ27BGWJ |
Description | DIODE ZENER 27V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 365 mW ±2.48% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21080 | ¥2,108.00 |
30,000 | ¥0.19499 | ¥5,849.70 |
50,000 | ¥0.16864 | ¥8,432.00 |
100,000 | ¥0.15810 | ¥15,810.00 |
250,000 | ¥0.14018 | ¥35,045.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51788 | ¥258.94 |
1,000 | ¥0.35967 | ¥359.67 |
2,000 | ¥0.29790 | ¥595.80 |
5,000 | ¥0.28171 | ¥1,408.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.40474 | ¥202.37 |
1,000 | ¥0.35565 | ¥355.65 |
2,000 | ¥0.31415 | ¥628.30 |
5,000 | ¥0.26907 | ¥1,345.35 |