PDTB143ETR | |
---|---|
DigiKey Part Number | 1727-8164-2-ND - Tape & Reel (TR) 1727-8164-1-ND - Cut Tape (CT) 1727-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB143ETR |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB143ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83170 | ¥83.17 |
500 | ¥0.69390 | ¥346.95 |
1,000 | ¥0.48216 | ¥482.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41785 | ¥1,253.55 |
6,000 | ¥0.38760 | ¥2,325.60 |
9,000 | ¥0.32142 | ¥2,892.78 |
30,000 | ¥0.31575 | ¥9,472.50 |
75,000 | ¥0.28361 | ¥21,270.75 |
150,000 | ¥0.24579 | ¥36,868.50 |