PDTA144ET,235 | |
---|---|
DigiKey Part Number | 1727-4760-2-ND - Tape & Reel (TR) 1727-4760-1-ND - Cut Tape (CT) 1727-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144ET,235 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144ET,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50410 | ¥50.41 |
500 | ¥0.39620 | ¥198.10 |
1,000 | ¥0.27519 | ¥275.19 |
2,000 | ¥0.22791 | ¥455.82 |
5,000 | ¥0.21554 | ¥1,077.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13678 | ¥1,367.80 |
30,000 | ¥0.12652 | ¥3,795.60 |
50,000 | ¥0.10942 | ¥5,471.00 |
100,000 | ¥0.10258 | ¥10,258.00 |
250,000 | ¥0.09096 | ¥22,740.00 |