PDI1284P11DGG,112 | |
---|---|
DigiKey Part Number | 2156-PDI1284P11DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | PDI1284P11DGG,112 |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Parallel Interface Transceiver/Buffer Interface 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Parallel Interface Transceiver/Buffer | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |