PBSS9110Y,115 | |
---|---|
DigiKey Part Number | 1727-5782-2-ND - Tape & Reel (TR) 1727-5782-1-ND - Cut Tape (CT) 1727-5782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9110Y,115 |
Description | TRANS PNP 100V 1A 6TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 625 mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS9110Y,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.99668 | ¥498.34 |
1,000 | ¥0.77558 | ¥775.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50291 | ¥1,508.73 |
6,000 | ¥0.49464 | ¥2,967.84 |