PBSS4580PA,115 | |
---|---|
DigiKey Part Number | 1727-5115-2-ND - Tape & Reel (TR) 1727-5115-1-ND - Cut Tape (CT) 1727-5115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4580PA,115 |
Description | TRANS NPN 80V 5.6A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5.6 A 155MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.6 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 280mA, 5.6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥2.07700 | ¥207.70 |
500 | ¥1.62170 | ¥810.85 |
1,000 | ¥1.31820 | ¥1,318.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17837 | ¥3,535.11 |
6,000 | ¥1.11846 | ¥6,710.76 |
9,000 | ¥1.03857 | ¥9,347.13 |
30,000 | ¥1.01901 | ¥30,570.30 |