PBSS4350X,146 | |
---|---|
DigiKey Part Number | 1727-5756-2-ND - Tape & Reel (TR) 1727-5756-1-ND - Cut Tape (CT) 1727-5756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,146 |
Description | TRANS NPN 50V 3A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.33740 | ¥133.74 |
500 | ¥1.23870 | ¥619.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84224 | ¥842.24 |
2,000 | ¥0.77538 | ¥1,550.76 |
5,000 | ¥0.74317 | ¥3,715.85 |
10,000 | ¥0.66885 | ¥6,688.50 |
25,000 | ¥0.65895 | ¥16,473.75 |
50,000 | ¥0.63195 | ¥31,597.50 |