PBLS6003D,115 | |
---|---|
DigiKey Part Number | 1727-5706-2-ND - Tape & Reel (TR) 1727-5706-1-ND - Cut Tape (CT) 1727-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6003D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 150 @ 500mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 185MHz | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27420 | ¥127.42 |
500 | ¥1.12902 | ¥564.51 |
1,000 | ¥0.87861 | ¥878.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78634 | ¥2,359.02 |
6,000 | ¥0.76875 | ¥4,612.50 |
9,000 | ¥0.68090 | ¥6,128.10 |
30,000 | ¥0.67211 | ¥20,163.30 |
75,000 | ¥0.57108 | ¥42,831.00 |