ON5258,215 | |
---|---|
DigiKey Part Number | ON5258,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ON5258,215 |
Description | RF MOSFET TO236AB |
Customer Reference | |
Detailed Description | RF Mosfet TO-236AB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |