NZX15C,133 | |
---|---|
DigiKey Part Number | 1727-4725-1-ND - Cut Tape (CT) 1727-4725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX15C,133 |
Description | DIODE ZENER 15.2V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.2 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45876 | ¥229.38 |
1,000 | ¥0.31862 | ¥318.62 |
2,000 | ¥0.26391 | ¥527.82 |
5,000 | ¥0.24958 | ¥1,247.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15389 | ¥1,538.90 |
30,000 | ¥0.14234 | ¥4,270.20 |
50,000 | ¥0.13546 | ¥6,773.00 |