NZX11D,133 | |
---|---|
DigiKey Part Number | NZX11D,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX11D,133 |
Description | DIODE ZENER 11.3V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.35 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21240 | ¥2,124.00 |
30,000 | ¥0.19647 | ¥5,894.10 |
50,000 | ¥0.16992 | ¥8,496.00 |
100,000 | ¥0.15930 | ¥15,930.00 |
250,000 | ¥0.14124 | ¥35,310.00 |