NXF6505BDA-Q100Z | |
---|---|
DigiKey Part Number | 1727-NXF6505BDA-Q100ZTR-ND - Tape & Reel (TR) 1727-NXF6505BDA-Q100ZCT-ND - Cut Tape (CT) 1727-NXF6505BDA-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF6505BDA-Q100Z |
Description | LOW-NOISE 1.2 A TRANSFORMER DRIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥15.26800 | ¥152.68 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥10.64860 | ¥1,064.86 |
250 | ¥9.45812 | ¥2,364.53 |
500 | ¥8.73126 | ¥4,365.63 |
1,000 | ¥8.12691 | ¥8,126.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.28812 | ¥21,864.36 |
6,000 | ¥7.01819 | ¥42,109.14 |