NX7002AKS/ZLX | |
---|---|
DigiKey Part Number | NX7002AKS/ZLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX7002AKS/ZLX |
Description | MOSFET 2N-CH 60V 0.17A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA (Ta) 1.06W Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V | |
Power - Max | 1.06W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |