NX3L2G66EVB | |
---|---|
DigiKey Part Number | 568-5079-ND |
Manufacturer | |
Manufacturer Product Number | NX3L2G66EVB |
Description | BOARD EVALUATION FOR NX3L2G66 |
Customer Reference | |
Detailed Description | NX3L2G66 Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | NX3L2G66 | |
Primary Attributes | Dual SPDT Analog Switch | |
Supplied Contents | Board(s) | |
Secondary Attributes | 1.4V ~ 4.3V Supply | |
Note | - | |
Base Product Number | - |