NCR405UX | |
---|---|
DigiKey Part Number | 1727-1785-2-ND - Tape & Reel (TR) 1727-1785-1-ND - Cut Tape (CT) 1727-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR405UX |
Description | IC LED DRIVER LINEAR 50MA 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.52640 | ¥63.16 |
100 | ¥1.74520 | ¥174.52 |
250 | ¥1.46996 | ¥367.49 |
500 | ¥1.19436 | ¥597.18 |
1,000 | ¥0.91869 | ¥918.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82685 | ¥2,480.55 |
6,000 | ¥0.78092 | ¥4,685.52 |
15,000 | ¥0.71201 | ¥10,680.15 |
30,000 | ¥0.66607 | ¥19,982.10 |
75,000 | ¥0.59717 | ¥44,787.75 |