IP4786CZ32Y | |
---|---|
DigiKey Part Number | 1727-2149-2-ND - Tape & Reel (TR) 1727-2149-1-ND - Cut Tape (CT) 1727-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4786CZ32Y |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Customer Reference | |
Detailed Description | DVD, HD, Set-Top Boxes, Recorders Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IP4786CZ32Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | DVD, HD, Set-Top Boxes, Recorders | |
Interface | DVI, HDMI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |