IP4085CX4/LF/P,135 | |
---|---|
DigiKey Part Number | 568-7181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4085CX4/LF/P,135 |
Description | TVS DEVICE MIXED 4WLCSP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.91x0.91) |