HPZR-C42X | |
---|---|
DigiKey Part Number | 1727-HPZR-C42XTR-ND - Tape & Reel (TR) 1727-HPZR-C42XCT-ND - Cut Tape (CT) 1727-HPZR-C42XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C42X |
Description | HPZR-C42/SOD123W/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 42 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HPZR-C42X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43340 | ¥143.34 |
500 | ¥1.32752 | ¥663.76 |
1,000 | ¥0.90275 | ¥902.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66603 | ¥1,998.09 |