HEF4541BT,118 | |
---|---|
DigiKey Part Number | 1727-HEF4541BT,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4541BT,118 |
Description | IC OSC PROG TIMER 36MHZ 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 36MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88452 | ¥4,711.30 |
5,000 | ¥1.75455 | ¥8,772.75 |
12,500 | ¥1.68957 | ¥21,119.62 |
25,000 | ¥1.65774 | ¥41,443.50 |