HEF4053BT,653 | |
---|---|
DigiKey Part Number | 1727-HEF4053BT,653TR-ND - Tape & Reel (TR) 1727-HEF4053BT,653CT-ND - Cut Tape (CT) 1727-HEF4053BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4053BT,653 |
Description | IC SWITCH SPDT X 3 155OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4053BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥2.15250 | ¥215.25 |
250 | ¥1.99916 | ¥499.79 |
500 | ¥1.69140 | ¥845.70 |
1,000 | ¥1.35356 | ¥1,353.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35360 | ¥3,384.00 |