HEF4049BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4049BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4049BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4049BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4049BT-Q100J |
Description | IC INVERTER 6CH 1-INP 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 16 µA | |
Current - Output High, Low | 3mA, 20mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.45160 | ¥86.29 |
100 | ¥2.76180 | ¥276.18 |
250 | ¥2.56476 | ¥641.19 |
500 | ¥2.17002 | ¥1,085.01 |
1,000 | ¥1.67685 | ¥1,676.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10730 | ¥2,768.25 |