HEF4021BTTJ | |
---|---|
DigiKey Part Number | 1727-HEF4021BTTJTR-ND - Tape & Reel (TR) 1727-HEF4021BTTJCT-ND - Cut Tape (CT) 1727-HEF4021BTTJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4021BTTJ |
Description | IC SHIFT REGISTER 8BIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.08360 | ¥127.09 |
100 | ¥4.15010 | ¥415.01 |
250 | ¥3.85496 | ¥963.74 |
500 | ¥3.28064 | ¥1,640.32 |
1,000 | ¥2.62455 | ¥2,624.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75614 | ¥4,390.35 |
5,000 | ¥1.64284 | ¥8,214.20 |
12,500 | ¥1.52954 | ¥19,119.25 |
25,000 | ¥1.45023 | ¥36,255.75 |